Filter Your Search
1 - 10 of 330 results
|
GLDA01D
Honeywell Sensing and Control
|
$85.9123 | Yes | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER ARM | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | SCREW | 30 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | |||||||
|
GLDB01D
Honeywell Sensing and Control
|
$92.3066 | Yes | Active | 10 A | 250 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER ARM | 10A@600VAC | 10A@250VDC | 10 A | 600 V | 11 N | 3.45 mm | -40 °C | 85 °C | 8.65 mm | IP66; IP67 | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
GLCA01D
Honeywell Sensing and Control
|
$95.0837 | Yes | Active | 10 A | 250 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER ARM | 10A@300VAC | 10A@250VDC | 10 A | 300 V | 11 N | 3.45 mm | -40 °C | 85 °C | 8.65 mm | IP67 | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
GLCC06D
Honeywell Sensing and Control
|
$110.5882 | Active | 10 A | 250 V | DPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER ARM | 10A@300VAC | 10A@250VDC | 10 A | 300 V | 11 N | 3.45 mm | -40 °C | 85 °C | 8.65 mm | IP67 | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||||||
|
GLCB01D
Honeywell Sensing and Control
|
$110.5882 | Yes | Active | 10 A | 250 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER ARM | 10A@300VAC | 10A@250VDC | 10 A | 300 V | 11 N | 3.45 mm | -40 °C | 85 °C | 8.65 mm | IP67 | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
GLEB24D
Honeywell Sensing and Control
|
$120.3195 | Yes | Active | 10 A | 250 V | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER ARM | 10A@300VAC | 10A@250VDC | 10 A | 300 V | -40 °C | 85 °C | IP67 | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||||||||
|
GLEB01D
Honeywell Sensing and Control
|
$137.3682 | Yes | Active | 10 A | 250 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER ARM | 10A@300VAC | 10A@250VDC | 10 A | 300 V | -25 °C | 85 °C | IP67 | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | ||||||||||||
|
GLAA01D
Honeywell Sensing and Control
|
$160.9286 | Yes | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER ARM | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | SCREW | 42 mm | 82 mm | 42 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | ||||||
|
BZE6-2RQ219
Honeywell Sensing and Control
|
$174.8317 | No | Yes | Active | 500 mA | 250 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER ARM | .5A@600VAC | .5A@250VDC | 500 mA | 600 V | 5 N | 4.78 mm | -32 °C | 71 °C | PANEL MOUNT | 10.34 mm | IP40 | NO | WIRE | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||
|
GLEA01D
Honeywell Sensing and Control
|
$176.3571 | Yes | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER ARM | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | SCREW | 30 mm | 65 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |