Parametric results for: ARA210A1HZ under RF Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ara210a1hz
Select parts from the table below to compare.
Compare
Compare
ARA210A1HZ
Panasonic Electronic Components
Check for Price Active 1.5 V 70 mW 32 Ω 30 V 1 A 1 GHz 100000 Cycle(s) DPDT LATCHED RF RELAY DC LOW PROFILE 50 Ω 47 mA 1.13 V 1.13 V 1.5 V 1A@30VDC 75 mΩ 3 W Random 0.3 dB 100 MΩ 20 dB 4 ms 4 ms 8 ms 1.2 -40 °C 85 °C DC Silver Palladium GOLD SURFACE MOUNT-STRAIGHT 10 TAPE AND REEL 2 FORM C NO SOLDER 9.7 mm 5.9 mm 14.7 mm 14.7mm x 9.7mm x 5.9mm PANASONIC CORP ROHS COMPLIANT unknown EAR99 8536.41.00.20