Filter Your Search
1 - 1 of 1 results
|
ARA200A4HX
Panasonic Electronic Components
|
Check for Price | Active | 4.5 V | 140 mW | 145 Ω | 30 V | 1 A | 1 GHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | 50 Ω | 31 mA | 3.38 V | 450 mV | 4.5 V | 1A@30VDC | 75 mΩ | 3 W | Random | 0.3 dB | 100 MΩ | 30 dB | 4 ms | 4 ms | 4 ms | 1.2 | -40 °C | 85 °C | DC | Silver Palladium | GOLD | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 9.7 mm | 5.9 mm | 14.7 mm | 14.7mm x 9.7mm x 5.9mm | PANASONIC CORP | unknown | EAR99 | 8536.41.00.20 | Panasonic |