Filter Your Search
1 - 1 of 1 results
|
ARA200A1HZ
Panasonic Electronic Components
|
Check for Price | Active | 1.5 V | 140 mW | 16 Ω | 30 V | 1 A | 1 GHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | LOW PROFILE | 50 Ω | 94 mA | 1.13 V | 150 mV | 1.5 V | 1A@30VDC | 75 mΩ | 3 W | Random | 0.3 dB | 100 MΩ | 20 dB | 4 ms | 4 ms | 8 ms | 1.2 | -40 °C | 85 °C | DC | Silver Palladium | GOLD | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 9.7 mm | 5.9 mm | 14.7 mm | 14.7mm x 9.7mm x 5.9mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 |