Filter Your Search
1 - 2 of 2 results
|
AR80C52XXX-30:D
Atmel Corporation
|
Check for Price | Obsolete | 8 | 30 MHz | 8192 | 8 | 16 | 30 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQCC-N44 | Not Qualified | 125 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.05 mm | 16.5354 mm | 16.5354 mm | ATMEL CORP | LCC | QCCN, | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
AR80C52XXX-30:D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 30 MHz | 8 | 16 | 30 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQCC-N44 | Not Qualified | 125 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | TEMIC SEMICONDUCTORS | unknown |