Filter Your Search
1 - 10 of 10 results
|
AR5001L
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 50 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 500 A | 1 | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
AR5001
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Obsolete | 50 A | 1.1 V | 5 µA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 500 A | 1 | 100 V | O-PEDB-N2 | MIL-STD-202 | 175 °C | -50 °C | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | NO LEAD | END | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||
|
BAR5001S
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 50 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 720 A | 1 | Not Qualified | O-PEDB-N2 | 175 °C | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | NO LEAD | END | DIOTEC ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.80 | O-PEDB-N2 | ||||||||||
|
AR5001
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 50 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 500 A | 1 | 175 °C | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||
|
AR5001G
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
AR5001
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 50 A | 1 V | 10 µA | SILICON | 50 V | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 800 A | 1 | 50 V | O-XEDB-N2 | 190 °C | -50 °C | 2 | UNSPECIFIED | ROUND | DISK BUTTON | NO LEAD | END | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
BAR5001
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 50 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 720 A | 1 | Not Qualified | O-PEDB-N2 | 175 °C | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | NO LEAD | END | DIOTEC ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.80 | O-PEDB-N2 | ||||||||||
|
BAR5001D
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 50 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 720 A | 1 | Not Qualified | O-XUUC-N1 | 175 °C | 1 | UNSPECIFIED | ROUND | UNCASED CHIP | NO LEAD | UPPER | DIOTEC ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.40 | O-XUUC-N1 | DIE | 1 | ||||||||
|
AR5001
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 50 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 500 A | 1 | O-PEDB-N2 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | NO LEAD | END | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
AR5001
SynSemi Inc
|
Check for Price | Contact Manufacturer | SYNSEMI INC | unknown | EAR99 |