Parametric results for: AR3PDHM3/86A under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ar3pdhm386a
Select parts from the table below to compare.
Compare
Compare
AR3PDHM3/86A
Vishay Semiconductors
Check for Price Transferred 1.8 A 140 ns SILICON RECTIFIER DIODE SINGLE YES 200 V 1 AVALANCHE FREE WHEELING DIODE, LOW LEAKAGE CURRENT FAST RECOVERY 50 A 1 Not Qualified R-PDSO-F3 e3 TO-277A CATHODE 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL VISHAY SEMICONDUCTORS TO-277 R-PDSO-F3 3 unknown EAR99 8541.10.00.80 Vishay
AR3PDHM3/86A
Vishay Intertechnologies
Check for Price Yes Obsolete 1.8 A 1.6 V 140 ns 10 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 AVALANCHE FREE WHEELING DIODE, LOW LEAKAGE CURRENT FAST RECOVERY 50 A 1 R-PDSO-F3 e3 AEC-Q101 TO-277A 175 °C -55 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC R-PDSO-F3 unknown EAR99 8541.10.00.80 Vishay