Filter Your Search
1 - 6 of 6 results
|
AR30HC471M4RT
Kyocera AVX Components
|
Check for Price | Yes | Active | 470 pF | 3 kV | 20 % | 3015 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | ||
|
AR30HC471M4RTR2
Kyocera AVX Components
|
Check for Price | Yes | Active | 470 pF | 3 kV | 20 % | 3015 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR | NO | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | ||
|
AR30HC471M4R
Kyocera AVX Components
|
Check for Price | Yes | Active | 470 pF | 3 kV | 20 % | 3015 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | ||
|
AR30HC471M4RAP1
Kyocera AVX Components
|
Check for Price | Yes | Active | 470 pF | 3 kV | 20 % | 3015 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | ||
|
AR30HC471M4RTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 470 pF | 3 kV | 20 % | 3015 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR | NO | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | ||
|
AR30HC471M4RTRX
Kyocera AVX Components
|
Check for Price | Yes | Active | 470 pF | 3 kV | 20 % | 3015 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR | NO | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 |