Filter Your Search
1 - 6 of 6 results
|
AR212A220J4RAP1
Kyocera AVX Components
|
Check for Price | Yes | Active | 22 pF | 200 V | 5 % | 2012 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | 5.08 mm | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | ||||||||||
|
AR212A220J4RT
Kyocera AVX Components
|
Check for Price | Yes | Active | 22 pF | 200 V | 5 % | 2012 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | Bulk | 5.08 mm | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | ||||||||||
|
AR212A220J4R
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 22 pF | 200 V | 5 % | 2012 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | 8532.24.00.60 | ||
|
AR212A220J4RTR2
Kyocera AVX Components
|
Check for Price | Yes | Active | 22 pF | 200 V | 5 % | 2012 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR | MATTE TIN | 5.08 mm | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | ||||||||
|
AR212A220J4RTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 22 pF | 200 V | 5 % | 2012 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR | MATTE TIN | 5.08 mm | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | ||||||||
|
AR212A220J4RTRX
Kyocera AVX Components
|
Check for Price | Yes | Active | 22 pF | 200 V | 5 % | 2012 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR | MATTE TIN | 5.08 mm | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 |