Filter Your Search
1 - 4 of 4 results
|
AR202A390J4RTRX
Kyocera AVX Components
|
Check for Price | Yes | Active | 39 pF | 200 V | 5 % | 2012 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR | NO | MATTE TIN | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | |||
|
AR202A390J4RTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 39 pF | 200 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR | NO | MATTE TIN | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | 8532.24.00.60 | |||
|
AR202A390J4RTR2
Kyocera AVX Components
|
Check for Price | Yes | Active | 39 pF | 200 V | 5 % | 2012 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR | NO | MATTE TIN | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | |||
|
AR202A390J4RT
Kyocera AVX Components
|
Check for Price | Yes | Active | 39 pF | 200 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | 8532.24.00.60 |