Parametric results for: AR13FBD6653 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ar13fbd6653
Select parts from the table below to compare.
Compare
Compare
AR13FBD6653N
Viking Tech Corp
Check for Price Yes Active 665 kΩ 1 % 250 mW 1210 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 BULK Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.4 mm VIKING TECH CORP SMT, 1210 compliant EAR99 8533.21.00.30
AR13FBD6653
Viking Tech Corp
Check for Price Yes Active 665 kΩ 1 % 250 mW 1210 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.4 mm VIKING TECH CORP SMT, 1210 compliant EAR99 8533.21.00.30