Parametric results for: AR13BTSO1912N under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ar13btso1912n
Select parts from the table below to compare.
Compare
Compare
AR13BTSO1912N
Viking Tech Corp
Check for Price Yes Active 19.1 kΩ 0.1 % 333 mW 1210 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.4 mm VIKING TECH CORP SMT, 1210 compliant EAR99 8533.21.00.30