Filter Your Search
1 - 1 of 1 results
|
AR13BB5V5761
Viking Tech Corp
|
Check for Price | Yes | Active | 5.76 kΩ | 0.1 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 1 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.4 mm | VIKING TECH CORP | SMT, 1210 | unknown | EAR99 | 8533.21.00.30 |