Parametric results for: AR12TTBU1153 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ar12ttbu1153
Select parts from the table below to compare.
Compare
Compare
AR12TTBU1153
Viking Tech Corp
Check for Price Buy Yes Active 115 kΩ 0.01 % 500 mW 2512 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.3 mm 3.1 mm VIKING TECH CORP SMT, 2512 compliant EAR99 8533.21.00.30
AR12TTBU1153N
Viking Tech Corp
Check for Price Buy Yes Active 115 kΩ 0.01 % 500 mW 2512 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.3 mm 3.1 mm VIKING TECH CORP SMT, 2512 compliant EAR99 8533.21.00.30