Parametric results for: AR12DBC6652 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ar12dbc6652
Select parts from the table below to compare.
Compare
Compare
AR12DBC6652
Viking Tech Corp
Check for Price Yes Active 66.5 kΩ 0.5 % 500 mW 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.3 mm 3.1 mm VIKING TECH CORP SMT, 2512 compliant EAR99 8533.21.00.30
AR12DBC6652N
Viking Tech Corp
Check for Price Yes Active 66.5 kΩ 0.5 % 500 mW 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 BULK Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.3 mm 3.1 mm VIKING TECH CORP SMT, 2512 compliant EAR99 8533.21.00.30