Parametric results for: AR12CBDQ7150 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ar12cbdq7150
Select parts from the table below to compare.
Compare
Compare
AR12CBDQ7150
Viking Tech Corp
Check for Price Yes Active 715 Ω 0.25 % 750 mW 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.3 mm 3.1 mm VIKING TECH CORP SMT, 2512 compliant EAR99 8533.21.00.30
AR12CBDQ7150N
Viking Tech Corp
Check for Price Yes Active 715 Ω 0.25 % 750 mW 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 BULK Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.3 mm 3.1 mm VIKING TECH CORP SMT, 2512 compliant EAR99 8533.21.00.30