Parametric results for: AR12BTSU2940 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ar12btsu2940
Select parts from the table below to compare.
Compare
Compare
AR12BTSU2940N
Viking Tech Corp
Check for Price Yes Active 294 Ω 0.1 % 500 mW 2512 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.3 mm 3.1 mm VIKING TECH CORP SMT, 2512 compliant EAR99 8533.21.00.30
AR12BTSU2940
Viking Tech Corp
Check for Price Yes Active 294 Ω 0.1 % 500 mW 2512 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.3 mm 3.1 mm VIKING TECH CORP SMT, 2512 compliant EAR99 8533.21.00.30