Filter Your Search
1 - 2 of 2 results
|
AR12BTC1101
Liean-Gimn Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | 1.1 kΩ | 0.1 % | 500 mW | 2512 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | AR12(B) | 150 V | 155 °C | -55 °C | 2 | TR | 550 µm | 6.3 mm | 3.1 mm | LIEAN-GIMN ENTERPRISE CO LTD | unknown | EAR99 | 4.54 | Military: -55C to +155C | |||||||||||||||||||||||
|
AR12BTC1101N
Viking Tech Corp
|
Check for Price | Yes | Active | 1.1 kΩ | 0.1 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.1 mm | VIKING TECH CORP | compliant | EAR99 | 4.54 | Military: -55C to +155C | SMT, 2512 | 8533.21.00.30 | 38.06 | 172.79240000000001 | RoHS 2 (2015/863/EU) | 2024-01-23 | 99 | YES | 13463-67-7, 1333-86-4, 50-00-0, 7440-02-0 | DRC Conflict Free | CMRT V5.11 | [object Object] |