Filter Your Search
1 - 1 of 1 results
|
AR12ATNQ1051N
Viking Tech Corp
|
Check for Price | Yes | Active | 1.05 kΩ | 0.05 % | 750 mW | 2512 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.1 mm | VIKING TECH CORP | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 |