Parametric results for: AR1206FR-072R37 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ar1206fr072r37
Select parts from the table below to compare.
Compare
Compare
AR1206FR-072R37L
YAGEO Corporation
Check for Price Yes Yes Active 2.37 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e4 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Nickel/Gold (Ni/Au) WRAPAROUND 550 µm 3.1 mm 1.6 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
AR1206FR-072R37
YAGEO Corporation
Check for Price Yes Yes Obsolete 2.37 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM AR LASER TRIMMABLE 70 °C AR YES 200 V e4 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Nickel/Gold (Ni/Au) WRAPAROUND 550 µm 3.1 mm 1.6 mm YAGEO CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30