Parametric results for: AR1206261R+-0.1%TCR5 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ar1206261r01tcr5
Select parts from the table below to compare.
Compare
Compare
AR1206261R+-0.1%TCR5
SRT Resistor Technology Gmbh
Check for Price Yes Active 261 Ω 0.1 % 125 mW 1206 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM YES 150 V e3 155 °C -55 °C Chip 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm SRT RESISTOR TECHNOLOGY GMBH compliant EAR99