Filter Your Search
1 - 2 of 2 results
|
AR120610K4+-0.1%TCR50
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 10.4 kΩ | 0.1 % | 125 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.05 mm | 1.55 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||
|
AR120610K4+-0.1%TCR5
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 10.4 kΩ | 0.1 % | 125 mW | 1206 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.05 mm | 1.55 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 |