Parametric results for: AR10FBSV6340 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ar10fbsv6340
Select parts from the table below to compare.
Compare
Compare
AR10FBSV6340
Viking Tech Corp
Check for Price Yes Active 634 Ω 1 % 250 mW 2010 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 4.9 mm 2.4 mm VIKING TECH CORP SMT, 2010 unknown EAR99 8533.21.00.30