Filter Your Search
1 - 1 of 1 results
|
AR10FBBO2213
Viking Tech Corp
|
Check for Price | Yes | Active | 221 kΩ | 1 % | 333 mW | 2010 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | VIKING TECH CORP | SMT, 2010 | unknown | EAR99 | 8533.21.00.30 |