Parametric results for: AR10DTCO8202N under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ar10dtco8202n
Select parts from the table below to compare.
Compare
Compare
AR10DTCO8202N
Viking Tech Corp
Check for Price Yes Active 82 kΩ 0.5 % 333 mW 2010 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 4.9 mm 2.4 mm VIKING TECH CORP SMT, 2010 compliant EAR99 8533.21.00.30 23.61 4.54 107.18939999999999 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-01-23 99 YES 13463-67-7, 1333-86-4, 50-00-0, 7440-02-0 DRC Conflict Free CMRT V5.11 [object Object]