Parametric results for: AR10CBC6191 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ar10cbc6191
Select parts from the table below to compare.
Compare
Compare
AR10CBC6191
Viking Tech Corp
Check for Price Yes Active 6.19 kΩ 0.25 % 250 mW 2010 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 4.9 mm 2.4 mm VIKING TECH CORP SMT, 2010 compliant EAR99 8533.21.00.30
AR10CBC6191N
Viking Tech Corp
Check for Price Yes Active 6.19 kΩ 0.25 % 250 mW 2010 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 BULK Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 4.9 mm 2.4 mm VIKING TECH CORP SMT, 2010 compliant EAR99 8533.21.00.30