Filter Your Search
1 - 2 of 2 results
|
AR10BTC3002
Viking Tech Corp
|
Check for Price | Yes | Active | 30 kΩ | 0.1 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | VIKING TECH CORP | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | |||
|
AR10BTC3002
Liean-Gimn Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | 30 kΩ | 0.1 % | 250 mW | 1909 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | AR10(B) | 150 V | 155 °C | -55 °C | 2 | TR | 550 µm | 4.9 mm | 2.4 mm | LIEAN-GIMN ENTERPRISE CO LTD | unknown | EAR99 |