Filter Your Search
1 - 4 of 4 results
|
AR0805JR-075R1
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 5.1 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | AR | LASER TRIMMABLE | 70 °C | AR | YES | 150 V | e4 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Nickel/Gold (Ni/Au) | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
AR0805JR-075R1L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 5.1 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Nickel/Gold (Ni/Au) | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
AR0805JR-075R17
YAGEO Corporation
|
Check for Price | Yes | Active | 5.17 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | GOLD | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||
|
AR0805JR-075R11
YAGEO Corporation
|
Check for Price | Yes | Active | 5.11 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | GOLD | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | CHIP | unknown | EAR99 | 8533.21.00.30 |