Filter Your Search
1 - 1 of 1 results
|
AR080521K+-1%TCR25
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 21 kΩ | 1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 |