Parametric results for: AR06BTNW6R65 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ar06btnw6r65
Select parts from the table below to compare.
Compare
Compare
AR06BTNW6R65
Viking Tech Corp
Check for Price Yes Active 6.65 Ω 0.1 % 125 mW 1206 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm VIKING TECH CORP SMT, 1206 compliant EAR99 8533.21.00.30
AR06BTNW6R65N
Viking Tech Corp
Check for Price Yes Active 6.65 Ω 0.1 % 125 mW 1206 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm VIKING TECH CORP SMT, 1206 compliant EAR99 8533.21.00.30