Filter Your Search
1 - 2 of 2 results
|
AR06BTBV4701
Viking Tech Corp
|
Check for Price | Yes | Active | 4.7 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | VIKING TECH CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
AR06BTBV4701N
Viking Tech Corp
|
Check for Price | Yes | Active | 4.7 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | VIKING TECH CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 |