Parametric results for: AR06BPC7W7501 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ar06bpc7w7501
Select parts from the table below to compare.
Compare
Compare
AR06BPC7W7501N
Token Electronics Industry Co Ltd
Check for Price Yes Contact Manufacturer 7.5 kΩ 0.1 % 125 mW 1206 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM YES 150 V e3 155 °C -55 °C Chip 2 Bulk Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm TOKEN ELECTRONICS INDUSTRY CO LTD compliant EAR99
AR06BPC7W7501
Token Electronics Industry Co Ltd
Check for Price Yes Contact Manufacturer 7.5 kΩ 0.1 % 125 mW 1206 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM YES 150 V e3 155 °C -55 °C Chip 2 Bulk Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm TOKEN ELECTRONICS INDUSTRY CO LTD compliant EAR99