Filter Your Search
1 - 2 of 2 results
|
AR06BPC7W1602N
Token Electronics Industry Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 kΩ | 0.1 % | 125 mW | 1206 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | AR | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.05 mm | 1.55 mm | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | EAR99 | ||
|
AR06BPC7W1602
Token Electronics Industry Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 kΩ | 0.1 % | 125 mW | 1206 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | AR | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.05 mm | 1.55 mm | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | EAR99 |