Parametric results for: AR06ABDV4701 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ar06abdv4701
Select parts from the table below to compare.
Compare
Compare
AR06ABDV4701
Viking Tech Corp
Check for Price Yes Active 4.7 kΩ 0.05 % 250 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm VIKING TECH CORP SMT, 1206 compliant EAR99 8533.21.00.30