Filter Your Search
1 - 1 of 1 results
|
AR060354R9+-0.5%TCR10
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 54.9 Ω | 0.5 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 |