Parametric results for: AR05TBBW1020 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ar05tbbw1020
Select parts from the table below to compare.
Compare
Compare
AR05TBBW1020N
Viking Tech Corp
Check for Price Yes Active 102 Ω 0.01 % 125 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 BULK Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm VIKING TECH CORP SMT, 0805 compliant EAR99 8533.21.00.30
AR05TBBW1020
Viking Tech Corp
Check for Price Yes Active 102 Ω 0.01 % 125 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm VIKING TECH CORP SMT, 0805 compliant EAR99 8533.21.00.30