Parametric results for: AR05CTCV2872 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ar05ctcv2872
Select parts from the table below to compare.
Compare
Compare
AR05CTCV2872N
Viking Tech Corp
Check for Price Yes Active 28.7 kΩ 0.25 % 250 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm VIKING TECH CORP SMT, 0805 compliant EAR99 8533.21.00.30 4.71 4.54 21.3834 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-01-23 99 YES 13463-67-7, 1333-86-4, 50-00-0, 7440-02-0 DRC Conflict Free CMRT V5.11 [object Object]
AR05CTCV2872
Viking Tech Corp
Check for Price Yes Active 28.7 kΩ 0.25 % 250 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm VIKING TECH CORP SMT, 0805 compliant EAR99 8533.21.00.30 4.71 4.54 21.3834 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-01-23 99 YES 13463-67-7, 1333-86-4, 50-00-0, 7440-02-0 DRC Conflict Free CMRT V5.11 [object Object],[object Object]