Parametric results for: AR05BPC3X1173 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ar05bpc3x1173
Select parts from the table below to compare.
Compare
Compare
AR05BPC3X1173
Token Electronics Industry Co Ltd
Check for Price Yes Contact Manufacturer 117 kΩ 0.1 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 100 V e3 155 °C -55 °C Chip 2 Bulk Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm TOKEN ELECTRONICS INDUSTRY CO LTD compliant EAR99
AR05BPC3X1173N
Token Electronics Industry Co Ltd
Check for Price Yes Contact Manufacturer 117 kΩ 0.1 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 100 V e3 155 °C -55 °C Chip 2 Bulk Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm TOKEN ELECTRONICS INDUSTRY CO LTD compliant EAR99