Filter Your Search
1 - 2 of 2 results
|
AR05APC6X87R6
Token Electronics Industry Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 87.6 Ω | 0.05 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | EAR99 | ||
|
AR05APC6X87R6N
Token Electronics Industry Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 87.6 Ω | 0.05 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | EAR99 |