Parametric results for: AR05APC6X2133 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ar05apc6x2133
Select parts from the table below to compare.
Compare
Compare
AR05APC6X2133N
Token Electronics Industry Co Ltd
Check for Price Yes Contact Manufacturer 213 kΩ 0.05 % 100 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM YES 100 V e3 155 °C -55 °C Chip 2 Bulk Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm TOKEN ELECTRONICS INDUSTRY CO LTD compliant EAR99
AR05APC6X2133
Token Electronics Industry Co Ltd
Check for Price Yes Contact Manufacturer 213 kΩ 0.05 % 100 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM YES 100 V e3 155 °C -55 °C Chip 2 Bulk Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm TOKEN ELECTRONICS INDUSTRY CO LTD compliant EAR99