Parametric results for: AR0402FR-07330K under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ar0402fr07330k
Select parts from the table below to compare.
Compare
Compare
AR0402FR-07330K
YAGEO Corporation
Check for Price Yes Obsolete 330 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 50 V e4 155 °C -55 °C Chip 2 TR, Paper, 7 Inch Nickel/Gold (Ni/Au) WRAPAROUND 350 µm 1 mm 500 µm YAGEO CORP compliant EAR99
AR0402FR-07330KL
YAGEO Corporation
Check for Price Yes Active 330 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 50 V e4 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Nickel/Gold (Ni/Au) WRAPAROUND 350 µm 1 mm 500 µm YAGEO CORP compliant CHIP