Parametric results for: AR03DPC2X1200 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ar03dpc2x1200
Select parts from the table below to compare.
Compare
Compare
AR03DPC2X1200
Token Electronics Industry Co Ltd
Check for Price Yes Contact Manufacturer 120 Ω 0.5 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM YES 50 V e3 155 °C -55 °C Chip 2 Bulk Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm TOKEN ELECTRONICS INDUSTRY CO LTD compliant EAR99
AR03DPC2X1200N
Token Electronics Industry Co Ltd
Check for Price Yes Contact Manufacturer 120 Ω 0.5 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM YES 50 V e3 155 °C -55 °C Chip 2 Bulk Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm TOKEN ELECTRONICS INDUSTRY CO LTD compliant EAR99