Filter Your Search
1 - 2 of 2 results
|
AR03BTC8202N
Viking Tech Corp
|
Check for Price | Yes | Active | 82 kΩ | 0.1 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | VIKING TECH CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | |||
|
AR03BTC8202
Viking Tech Corp
|
Check for Price | Yes | Active | 82 kΩ | 0.1 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | VIKING TECH CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 |