Filter Your Search
1 - 1 of 1 results
|
AR03BBDM2323
Viking Tech Corp
|
Check for Price | Yes | Active | 232 kΩ | 0.1 % | 166 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | VIKING TECH CORP | SMT, 0603 | unknown | EAR99 | 8533.21.00.30 |