Filter Your Search
1 - 2 of 2 results
|
AR03ATD1231N
Viking Tech Corp
|
Check for Price | Yes | Active | 1.23 kΩ | 0.05 % | 62.5 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 50 V | e3 | MIL-STD-202 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.55 mm | 800 µm | VIKING TECH CORP | SMT, 0603 | compliant | EAR99 | 1.83 | 4.54 | 8.308200000000001 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-01-23 | 99 | YES | 13463-67-7, 1333-86-4, 50-00-0, 7440-02-0 | DRC Conflict Free | CMRT V5.11 | [object Object] | ||
|
AR03ATD1231
Viking Tech Corp
|
Check for Price | Yes | Active | 1.23 kΩ | 0.05 % | 62.5 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 50 V | e3 | MIL-STD-202 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.55 mm | 800 µm | VIKING TECH CORP | SMT, 0603 | compliant | EAR99 | 1.83 | 4.54 | 8.308200000000001 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-01-23 | 99 | YES | 13463-67-7, 1333-86-4, 50-00-0, 7440-02-0 | DRC Conflict Free | CMRT V5.11 | [object Object] |