Filter Your Search
1 - 2 of 2 results
|
AR03APC6Y5972N
Token Electronics Industry Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 59.7 kΩ | 0.05 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | EAR99 | ||
|
AR03APC6Y5972
Token Electronics Industry Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 59.7 kΩ | 0.05 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | EAR99 |