Filter Your Search
1 - 1 of 1 results
|
AR0330CM1C12SHKA0-CR
onsemi
|
Check for Price | Yes | Obsolete | YES | 2.2X2.2 µm | 2304 | 1296 | 60 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-1100 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.7-2.9V | 69.5 dB | 27 MHz | 137 mA | 1/3 inch | 2 V/lx.s | 1.9 V | 1.7 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | RECTANGULAR | SOLDER | 6.253 mm | 745 µm | 6.623 mm | ONSEMI | CSP-64 | 570BH | compliant | onsemi |