Filter Your Search
1 - 5 of 5 results
|
AR0323ATSB17XUEA0-DPBR-E
onsemi
|
Check for Price | Active | SURFACE MOUNT | ELECTRONIC ROLLING SHUTTER; IT ALSO OPER... more | YES | e1 | 105 °C | -40 °C | TIN SILVER COPPER | ON SEMICONDUCTOR | IBGA-107 | compliant | 2020-02-12 | FRAME | 11 mm | 1.775 mm | 13 mm | 120 dB | 45 fps | 2880 | PLASTIC | 64 MHz | 250 mA | 1/2 inch | 2-WIRE INTERFACE | 0.40-2.40V | DIGITAL VOLTAGE | RECTANGULAR | 3X3 µm | IMAGE SENSOR,CMOS | 1.26 V | 1.14 V | SOLDER | 1080 | |||||||||||||||||
|
AR0322KBC31/10W
Hong Kong Resistors Manufactory
|
Check for Price | Contact Manufacturer | 22 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | HONG KONG RESISTORS MANUFACTORY | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||||||||||||||||
|
AR0326K7BC31/10W
Hong Kong Resistors Manufactory
|
Check for Price | Contact Manufacturer | 26.7 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | HONG KONG RESISTORS MANUFACTORY | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||||||||||||||||
|
AR0323ATSB17XUEA0-DRBR-E
onsemi
|
Check for Price | Active | SURFACE MOUNT | ELECTRONIC ROLLING SHUTTER; IT ALSO OPER... more | YES | e1 | 105 °C | -40 °C | TIN SILVER COPPER | ON SEMICONDUCTOR | compliant | 2020-02-12 | FRAME | 11 mm | 1.775 mm | 13 mm | 120 dB | 45 fps | 2880 | PLASTIC | 64 MHz | 250 mA | 1/2 inch | 2-WIRE INTERFACE | 0.40-2.40V | DIGITAL VOLTAGE | RECTANGULAR | 3X3 µm | IMAGE SENSOR,CMOS | 1.26 V | 1.14 V | SOLDER | 1080 | ||||||||||||||||||
|
AR032K2BC31/10W
Hong Kong Resistors Manufactory
|
Check for Price | Contact Manufacturer | 2.2 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | HONG KONG RESISTORS MANUFACTORY | CHIP | unknown | EAR99 | 8533.21.00.30 |