Filter Your Search
1 - 1 of 1 results
|
AR02CTD1581N
Viking Tech Corp
|
Check for Price | Yes | Active | 1.58 kΩ | 0.25 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | VIKING TECH CORP | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 |