Filter Your Search
1 - 3 of 3 results
|
AQY211EHA
Panasonic Electronic Components
|
$1.5913 | Yes | Yes | Active | 50 mA | 1 A | 5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | DC | 500 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 2.9 mm | 4.78 mm | PANASONIC CORP | DIP-4 | compliant | 8541.40.95.00 | Panasonic | ||
|
AQY211EHAX
Panasonic Electronic Components
|
$2.5965 | Yes | Yes | Active | 50 mA | 1 A | 5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | DC | 500 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 2.9 mm | 4.78 mm | PANASONIC CORP | DIP-4 | compliant | 8541.40.95.00 | Panasonic | ||
|
AQY211EHAZ
Panasonic Electronic Components
|
$2.6905 | Yes | Yes | Active | 50 mA | 1 A | 5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | DC | 500 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 2.9 mm | 4.78 mm | PANASONIC CORP | DIP-4 | compliant | 8541.40.95.00 | Panasonic |